IMG_0424
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMG_0424
How to use Fair-Rite's Toroid Permeability Calculator

5979000201

DigiKey Part Number
1934-5979000201-ND
Manufacturer
Manufacturer Product Number
5979000201
Description
FERRITE CORE TOROID 626NH 79
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 79 Ferrite Core Toroid Type Length Width 0.374" (9.50mm) Diameter 0.126" (3.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5979000201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bag
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
79
Diameter
0.374" (9.50mm)
Inductance Factor (Al)
626 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
1400
Core Factor (ΣI/A) mm⁻¹
2.85
Effective Length (le) mm
20.7
Effective Area (Ae) mm²
7.2
Effective Magnetic Volume (Ve) mm³
150.0
Finish
Uncoated
Height
0.126" (3.20mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.682
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22300 €2,23 €
250,19280 €4,82 €
500,17200 €8,60 €
2000,13545 €27,09 €
4000,11915 €47,66 €
6000,11013 €66,08 €
1.0000,09933 €99,33 €
5.0000,09609 €480,45 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €