


5952003821 | |
|---|---|
DigiKey Part Number | 1934-5952003821-ND |
Manufacturer | |
Manufacturer Product Number | 5952003821 |
Description | FERRITE CORE TOROID 325NH 52 |
Customer Reference | |
Detailed Description | Plastic 52 Ferrite Core Toroid Type Length Width 2.433" (61.80mm) Diameter 0.539" (13.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5952003821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Diameter | 2.433" (61.80mm) | |
Inductance Factor (Al) | 325 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Core Factor (ΣI/A) mm⁻¹ | 0.92 | |
Effective Length (le) mm | 145.0 | |
Effective Area (Ae) mm² | 158.0 | |
Effective Magnetic Volume (Ve) mm³ | 22800.0 | |
Finish | Plastic | |
Height | 0.539" (13.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| 10 | 11,19100 € | 111,91 € |
| 25 | 10,22640 € | 255,66 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |





