




2744051447 | |
|---|---|
DigiKey Part Number | 1934-2744051447TR-ND - Tape & Reel (TR) 1934-2744051447CT-ND - Cut Tape (CT) 1934-2744051447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744051447 |
Description | CMC 5A 2LN 230 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 5A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744051447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 230 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.262" W (12.00mm x 6.65mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,53420 € | 26,71 € |
| 100 | 0,47120 € | 47,12 € |
| 250 | 0,39460 € | 98,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32173 € | 257,38 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |












