



2673000101 | |
|---|---|
DigiKey Part Number | 1934-1481-ND |
Manufacturer | |
Manufacturer Product Number | 2673000101 |
Description | FERRITE CORE SOLID 1.30MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.128" (3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2673000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03840 € | 3,84 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,02944 € | 14,72 € |
| 1.000 | 0,02602 € | 26,02 € |
| 5.000 | 0,01904 € | 95,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




