



2661000101 | |
|---|---|
DigiKey Part Number | 1934-1467-ND |
Manufacturer | |
Manufacturer Product Number | 2661000101 |
Description | FERRITE CORE 30 OHM SOLID 1.3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 30Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.128" (3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 30Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,03772 € | 9,43 € |
| 500 | 0,03350 € | 16,75 € |
| 4.300 | 0,02224 € | 95,63 € |
| 8.600 | 0,02192 € | 188,51 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





