



2643173851 | |
|---|---|
DigiKey Part Number | 1934-2643173851-ND |
Manufacturer | |
Manufacturer Product Number | 2643173851 |
Description | FERRITE CORE 58OHM HINGED 12.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 58Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 58Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.492" Dia (12.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,68400 € | 17,10 € |
| 50 | 0,60540 € | 30,27 € |
| 100 | 0,53260 € | 53,26 € |
| 298 | 0,42970 € | 128,05 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |



