



2631625002 | |
|---|---|
DigiKey Part Number | 1934-1232-ND |
Manufacturer | |
Manufacturer Product Number | 2631625002 |
Description | FERRITE CORE 130OHM SOLID 7.93MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 130Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.625" Dia (15.88mm) Length 0.562" (14.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631625002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 130Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.312" Dia (7.93mm) | |
Outer Dimension | 0.625" Dia (15.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.562" (14.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,45720 € | 11,43 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,35840 € | 35,84 € |
| 250 | 0,30096 € | 75,24 € |
| 564 | 0,26670 € | 150,42 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |









