
2631302502 | |
|---|---|
DigiKey Part Number | 1934-2631302502-ND |
Manufacturer | |
Manufacturer Product Number | 2631302502 |
Description | 31 SHIELD BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 183Ohm @ 100MHz ID 0.169" Dia (4.29mm) OD 0.354" Dia (9.00mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631302502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 183Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.169" Dia (4.29mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,35410 € | 35,41 € |
| 250 | 0,29744 € | 74,36 € |
| 500 | 0,26236 € | 131,18 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |







