



2631023002 | |
|---|---|
DigiKey Part Number | 1934-1385-ND |
Manufacturer | |
Manufacturer Product Number | 2631023002 |
Description | FERRITE CORE 160 OHM SOLID 4.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 160Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631023002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 160Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.193" Dia (4.90mm) | |
Outer Dimension | 0.375" Dia (9.53mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,47200 € | 11,80 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,36970 € | 36,97 € |
| 250 | 0,31036 € | 77,59 € |
| 500 | 0,27638 € | 138,19 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











