0444177081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0444177081
0444177081
How to Identify an Unknown Ferrite Rod

0444177081

DigiKey Part Number
1934-1126-ND
Manufacturer
Manufacturer Product Number
0444177081
Description
FERRITE 335 OHM HINGED 25.65MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 335Ohm @ 100MHz ID 1.010" Dia (25.65mm) OD 2.220" W x 1.080" H (56.39mm x 27.43mm) Length 1.690" (42.93mm)
Datasheet
 Datasheet
EDA/CAD Models
0444177081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
335Ohm @ 100MHz
Material
44
Inner Dimension
1.010" Dia (25.65mm)
Outer Dimension
2.220" W x 1.080" H (56.39mm x 27.43mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.690" (42.93mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,05000 €18,05 €
1011,80400 €118,04 €
3610,92056 €393,14 €
Manufacturers Standard Package
Unit Price without VAT:18,05000 €
Unit Price with VAT:21,47950 €