
0375184751 | |
|---|---|
DigiKey Part Number | 1934-0375184751-ND |
Manufacturer | |
Manufacturer Product Number | 0375184751 |
Description | FERRITE CORE 33 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 33Ohm @ 500kHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.180" W x 0.910" H (29.97mm x 23.11mm) Length 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 33Ohm @ 500kHz | |
Material | 75 | |
Inner Dimension | 0.750" W x 0.360" H (19.05mm x 9.14mm) | |
Outer Dimension | 1.180" W x 0.910" H (29.97mm x 23.11mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 18 | 5,83556 € | 105,04 € |
| 36 | 5,31167 € | 191,22 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |



