
0344184751 | |
|---|---|
DigiKey Part Number | 1934-0344184751-ND |
Manufacturer | |
Manufacturer Product Number | 0344184751 |
Description | FERRITE CORE 178 OHM HINGED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.180" W x 0.910" H (29.97mm x 23.11mm) Length 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 178Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.750" W x 0.360" H (19.05mm x 9.14mm) | |
Outer Dimension | 1.180" W x 0.910" H (29.97mm x 23.11mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 18 | 4,87611 € | 87,77 € |
| 36 | 4,26139 € | 153,41 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |



