Tweezers Anti-Magnetic Back Stop Wafer (Holding) 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691-SA-PI

DigiKey Part Number
2827-691-SA-PI-ND
Manufacturer
Manufacturer Product Number
691-SA-PI
Description
TWEEZERS - FOR 6" WAFERS - FINGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Back Stop Wafer (Holding) 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,76000 €43,76 €
540,55800 €202,79 €
1238,91667 €467,00 €
3636,95306 €1.330,31 €
Manufacturers Standard Package
Unit Price without VAT:43,76000 €
Unit Price with VAT:52,07440 €