
335A | |
|---|---|
DigiKey Part Number | 2827-335A-ND |
Manufacturer | |
Manufacturer Product Number | 335A |
Description | PROBE - STRAIGHT SHORT MICRO TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Pointed Stainless Steel 4.68" (118.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | 4.68" (118.8mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 5 | 10,79600 € | 53,98 € |
| 12 | 10,35833 € | 124,30 € |
| 36 | 9,83500 € | 354,06 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |








