332B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

332B

DigiKey Part Number
2827-332B-ND
Manufacturer
Manufacturer Product Number
332B
Description
PROBE - 45 ANGLED - SS - .001" M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Pointed Stainless Steel 6.40" (162.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Probe (Double Ended)
Tip Shape
Pointed
Length - Overall
6.40" (162.5mm)
Features
-
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,31000 €9,31 €
58,62400 €43,12 €
128,27583 €99,31 €
367,85778 €282,88 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €