
212C-H | |
|---|---|
DigiKey Part Number | 2827-212C-H-ND |
Manufacturer | |
Manufacturer Product Number | 212C-H |
Description | BRUSH SNGL HEAD HAIR HORSE 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| 5 | 22,59200 € | 112,96 € |
| 12 | 21,67833 € | 260,14 € |
| 36 | 20,58417 € | 741,03 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,00030 € |



