
212B-H | |
|---|---|
DigiKey Part Number | 2827-212B-H-ND |
Manufacturer | |
Manufacturer Product Number | 212B-H |
Description | BRUSH SNGL HEAD HAIR HORSE 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,23000 € | 21,23 € |
| 5 | 19,67400 € | 98,37 € |
| 12 | 18,87667 € | 226,52 € |
| 36 | 17,92333 € | 645,24 € |
| Unit Price without VAT: | 21,23000 € |
|---|---|
| Unit Price with VAT: | 25,26370 € |



