Similar

LXC40-1050SW | |
|---|---|
DigiKey Part Number | LXC40-1050SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC40-1050SW |
Description | LED DRIVER CC AC/DC 12-36V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 40 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3 kV |
Series | Features OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.662 lb (300.28 g) |
Voltage - Output 12 ~ 36V | Base Product Number |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED40W-036-C1100 | Thomas Research Products | 153 | 1121-1069-ND | 35,75000 € | Similar |


