
ESS0520310 | |
|---|---|
DigiKey Part Number | 5916-ESS0520310-ND |
Manufacturer | |
Manufacturer Product Number | ESS0520310 |
Description | MICRO SW, 5A, P.C.B TERMINAL, 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | - | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56400 € | 28,20 € |
| 100 | 0,53280 € | 53,28 € |
| 250 | 0,49424 € | 123,56 € |
| 500 | 0,46690 € | 233,45 € |
| 1.000 | 0,44109 € | 441,09 € |
| 5.000 | 0,38646 € | 1.932,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


