
EJF2211000 | |
|---|---|
DigiKey Part Number | 5916-EJF2211000-ND |
Manufacturer | |
Manufacturer Product Number | EJF2211000 |
Description | MICRO SW, 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Excel Cell Electronic Co., Ltd. | Termination Style PC Pin |
Series | Operating Force 75gf |
Packaging Tray | Release Force 5gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Switch Function On-On | Pretravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC), 1A (DC) | Differential Travel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,10880 € | 27,72 € |
| 50 | 1,04740 € | 52,37 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,91792 € | 229,48 € |
| 500 | 0,86716 € | 433,58 € |
| 1.000 | 0,81921 € | 819,21 € |
| 5.000 | 0,71766 € | 3.588,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


