Parametric Equivalent

ESD105LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD105LDZTR-ND - Tape & Reel (TR) 5916-ESD105LDZCT-ND - Cut Tape (CT) 5916-ESD105LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD105LDZ |
Description | DIP SWITCH, 5P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 5 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.498" (12.65mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160805 | Würth Elektronik | 25 | 732-6958-1-ND | 2,52000 € | Parametric Equivalent |
| KJ05RTR | CIT Relay and Switch | 0 | 2449-KJ05RTR-ND | 0,81153 € | Parametric Equivalent |
| KJ05RTT | CIT Relay and Switch | 329 | 2449-KJ05RTT-ND | 1,33000 € | Parametric Equivalent |
| SBS 1005 | Knitter-Switch | 350 | 3746-SBS1005-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,94960 € | 23,74 € |
| 50 | 0,89660 € | 44,83 € |
| 100 | 0,84620 € | 84,62 € |
| 250 | 0,78424 € | 196,06 € |
| 500 | 0,74152 € | 370,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73776 € | 737,76 € |
| 2.000 | 0,70095 € | 1.401,90 € |
| 3.000 | 0,68128 € | 2.043,84 € |
| 5.000 | 0,65839 € | 3.291,95 € |
| 7.000 | 0,64443 € | 4.511,01 € |
| 10.000 | 0,63056 € | 6.305,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




