
SBS 1005 | |
|---|---|
DigiKey Part Number | 3746-SBS1005-ND |
Manufacturer | |
Manufacturer Product Number | SBS 1005 |
Description | DIP SWITCH 13.64 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Nickel |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.149" (3.78mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.537" (13.64mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160805 | Würth Elektronik | 36 | 732-6958-1-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,39200 € | 13,92 € |
| 35 | 1,25600 € | 43,96 € |
| 70 | 1,18514 € | 82,96 € |
| 105 | 1,14571 € | 120,30 € |
| 280 | 1,05711 € | 295,99 € |
| 525 | 1,00577 € | 528,03 € |
| 1.015 | 0,95667 € | 971,02 € |
| 5.005 | 0,85759 € | 4.292,24 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

