Diode 40 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4030ER

DigiKey Part Number
5272-PMEG4030ERTR-ND - Tape & Reel (TR)
5272-PMEG4030ERCT-ND - Cut Tape (CT)
5272-PMEG4030ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4030ER
Description
DIODE SCHOTTKY 40V 3A SOD123FL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27300 €2,73 €
1000,17320 €17,32 €
5000,13008 €65,04 €
1.0000,11616 €116,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09844 €295,32 €
6.0000,08951 €537,06 €
9.0000,08495 €764,55 €
15.0000,07984 €1.197,60 €
21.0000,07681 €1.613,01 €
30.0000,07386 €2.215,80 €
75.0000,06810 €5.107,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €