
SBRT15U50SP5-13 | |
|---|---|
DigiKey Part Number | SBRT15U50SP5-13DITR-ND - Tape & Reel (TR) SBRT15U50SP5-13DICT-ND - Cut Tape (CT) SBRT15U50SP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT15U50SP5-13 |
Description | DIODE SBR 50V 15A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT15U50SP5-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,51470 € | 51,47 € |
| 500 | 0,40266 € | 201,33 € |
| 1.000 | 0,36660 € | 366,60 € |
| 2.000 | 0,34689 € | 693,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32065 € | 1.603,25 € |
| 10.000 | 0,30769 € | 3.076,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











