



SS210 | |
|---|---|
DigiKey Part Number | 5272-SS210TR-ND - Tape & Reel (TR) 5272-SS210CT-ND - Cut Tape (CT) 5272-SS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210 |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06524 € | 65,24 € |
| 2.000 | 0,05809 € | 116,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05033 € | 251,65 € |
| 10.000 | 0,04553 € | 455,30 € |
| 15.000 | 0,04308 € | 646,20 € |
| 25.000 | 0,04032 € | 1.008,00 € |
| 35.000 | 0,03869 € | 1.354,15 € |
| 50.000 | 0,03711 € | 1.855,50 € |
| 125.000 | 0,03362 € | 4.202,50 € |
| 250.000 | 0,03239 € | 8.097,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




