
SS210 | |
|---|---|
DigiKey Part Number | 5399-SS210TR-ND - Tape & Reel (TR) 5399-SS210CT-ND - Cut Tape (CT) 5399-SS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210 |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 100 | 0,03400 € | 3,40 € |
| 500 | 0,02444 € | 12,22 € |
| 1.000 | 0,02133 € | 21,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01870 € | 37,40 € |
| 4.000 | 0,01647 € | 65,88 € |
| 6.000 | 0,01532 € | 91,92 € |
| 10.000 | 0,01404 € | 140,40 € |
| 14.000 | 0,01328 € | 185,92 € |
| 20.000 | 0,01254 € | 250,80 € |
| 50.000 | 0,01091 € | 545,50 € |
| 100.000 | 0,00990 € | 990,00 € |
| 200.000 | 0,00905 € | 1.810,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




