38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ24A

DigiKey Part Number
5272-SMCJ24ATR-ND - Tape & Reel (TR)
5272-SMCJ24ACT-ND - Cut Tape (CT)
5272-SMCJ24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ24A
Description
TVS DIODE 24VWM 38.9VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
1000,23710 €23,71 €
5000,18008 €90,04 €
1.0000,16167 €161,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13828 €414,84 €
6.0000,12649 €758,94 €
9.0000,12048 €1.084,32 €
15.0000,11373 €1.705,95 €
21.0000,10973 €2.304,33 €
30.0000,10585 €3.175,50 €
75.0000,10338 €7.753,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €