
SMCJ15A | |
|---|---|
DigiKey Part Number | 5272-SMCJ15ATR-ND - Tape & Reel (TR) 5272-SMCJ15ACT-ND - Cut Tape (CT) 5272-SMCJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15A |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18310 € | 18,31 € |
| 500 | 0,13782 € | 68,91 € |
| 1.000 | 0,12318 € | 123,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10456 € | 313,68 € |
| 6.000 | 0,09518 € | 571,08 € |
| 9.000 | 0,09039 € | 813,51 € |
| 15.000 | 0,08501 € | 1.275,15 € |
| 21.000 | 0,08183 € | 1.718,43 € |
| 30.000 | 0,07873 € | 2.361,90 € |
| 75.000 | 0,07337 € | 5.502,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

