
SMBJ18A | |
|---|---|
DigiKey Part Number | 5272-SMBJ18ATR-ND - Tape & Reel (TR) 5272-SMBJ18ACT-ND - Cut Tape (CT) 5272-SMBJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,08740 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07350 € | 220,50 € |
| 6.000 | 0,06649 € | 398,94 € |
| 9.000 | 0,06291 € | 566,19 € |
| 15.000 | 0,05889 € | 883,35 € |
| 21.000 | 0,05651 € | 1.186,71 € |
| 30.000 | 0,05420 € | 1.626,00 € |
| 75.000 | 0,04912 € | 3.684,00 € |
| 150.000 | 0,04733 € | 7.099,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

