29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A

DigiKey Part Number
5272-SMBJ18ATR-ND - Tape & Reel (TR)
5272-SMBJ18ACT-ND - Cut Tape (CT)
5272-SMBJ18ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A
Description
TVS DIODE 18VWM 29.2VC SMA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.6A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14200 €14,20 €
5000,10570 €52,85 €
1.0000,09396 €93,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07902 €237,06 €
6.0000,07148 €428,88 €
9.0000,06764 €608,76 €
15.0000,06332 €949,80 €
21.0000,06076 €1.275,96 €
30.0000,05827 €1.748,10 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €