


SMBJ16A | |
|---|---|
DigiKey Part Number | 5272-SMBJ16ATR-ND - Tape & Reel (TR) 5272-SMBJ16ACT-ND - Cut Tape (CT) 5272-SMBJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08146 € | 81,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06837 € | 205,11 € |
| 6.000 | 0,06176 € | 370,56 € |
| 9.000 | 0,05840 € | 525,60 € |
| 15.000 | 0,05461 € | 819,15 € |
| 21.000 | 0,05237 € | 1.099,77 € |
| 30.000 | 0,05019 € | 1.505,70 € |
| 75.000 | 0,04540 € | 3.405,00 € |
| 150.000 | 0,04319 € | 6.478,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

