SMBJ12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJ12A
SMBJ12A
SMBJ12A

SMBJ12A

DigiKey Part Number
5272-SMBJ12ATR-ND - Tape & Reel (TR)
5272-SMBJ12ACT-ND - Cut Tape (CT)
5272-SMBJ12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12A
Description
TVS DIODE 12VWM 19.9VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13900 €1,39 €
1000,08680 €8,68 €
5000,06378 €31,89 €
1.0000,05634 €56,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04684 €140,52 €
6.0000,04205 €252,30 €
9.0000,03960 €356,40 €
15.0000,03685 €552,75 €
21.0000,03522 €739,62 €
30.0000,03364 €1.009,20 €
75.0000,03016 €2.262,00 €
150.0000,02801 €4.201,50 €
300.0000,02681 €8.043,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €