
SMAJ15CA | |
|---|---|
DigiKey Part Number | 5272-SMAJ15CATR-ND - Tape & Reel (TR) 5272-SMAJ15CACT-ND - Cut Tape (CT) 5272-SMAJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,08526 € | 42,63 € |
| 1.000 | 0,07554 € | 75,54 € |
| 2.000 | 0,06735 € | 134,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05845 € | 292,25 € |
| 10.000 | 0,05294 € | 529,40 € |
| 15.000 | 0,05013 € | 751,95 € |
| 25.000 | 0,04698 € | 1.174,50 € |
| 35.000 | 0,04511 € | 1.578,85 € |
| 50.000 | 0,04329 € | 2.164,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

