
SI2323DS-EV | |
|---|---|
DigiKey Part Number | 5272-SI2323DS-EVTR-ND - Tape & Reel (TR) 5272-SI2323DS-EVCT-ND - Cut Tape (CT) 5272-SI2323DS-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2323DS-EV |
Description | MOSFET P-CH 20V 3.7A SOT23-3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 954 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11420 € | 11,42 € |
| 500 | 0,08448 € | 42,24 € |
| 1.000 | 0,07485 € | 74,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06257 € | 187,71 € |
| 6.000 | 0,05638 € | 338,28 € |
| 9.000 | 0,05322 € | 478,98 € |
| 15.000 | 0,04967 € | 745,05 € |
| 21.000 | 0,04756 € | 998,76 € |
| 30.000 | 0,04552 € | 1.365,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


