
P4SMA6.8A | |
|---|---|
DigiKey Part Number | 5272-P4SMA6.8ATR-ND - Tape & Reel (TR) 5272-P4SMA6.8ACT-ND - Cut Tape (CT) 5272-P4SMA6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A |
Description | TVS DIODE 5.8VWM 10.5VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13560 € | 13,56 € |
| 500 | 0,10106 € | 50,53 € |
| 1.000 | 0,08986 € | 89,86 € |
| 2.000 | 0,08044 € | 160,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07022 € | 351,10 € |
| 10.000 | 0,06389 € | 638,90 € |
| 15.000 | 0,06067 € | 910,05 € |
| 25.000 | 0,05705 € | 1.426,25 € |
| 35.000 | 0,05490 € | 1.921,50 € |
| 50.000 | 0,05281 € | 2.640,50 € |
| 125.000 | 0,04905 € | 6.131,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

