
MMBT2222A | |
|---|---|
DigiKey Part Number | 5272-MMBT2222ATR-ND - Tape & Reel (TR) 5272-MMBT2222ACT-ND - Cut Tape (CT) 5272-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02392 € | 23,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01948 € | 58,44 € |
| 6.000 | 0,01723 € | 103,38 € |
| 9.000 | 0,01608 € | 144,72 € |
| 15.000 | 0,01478 € | 221,70 € |
| 21.000 | 0,01402 € | 294,42 € |
| 30.000 | 0,01327 € | 398,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










