
LM2904DR-EV | |
|---|---|
DigiKey Part Number | 5272-LM2904DR-EVTR-ND - Tape & Reel (TR) 5272-LM2904DR-EVCT-ND - Cut Tape (CT) 5272-LM2904DR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DR-EV |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,10172 € | 25,43 € |
| 500 | 0,09636 € | 48,18 € |
| 1.000 | 0,09193 € | 91,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08726 € | 218,15 € |
| 5.000 | 0,08445 € | 422,25 € |
| 7.500 | 0,08304 € | 622,80 € |
| 12.500 | 0,08148 € | 1.018,50 € |
| 17.500 | 0,08057 € | 1.409,98 € |
| 25.000 | 0,07969 € | 1.992,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

