New Product
Bridge Rectifier Single Phase Standard 1000 V Chassis Mount GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC5010W

DigiKey Part Number
5272-GBPC5010W-ND
Manufacturer
Manufacturer Product Number
GBPC5010W
Description
50A GLASS PASSIVATED HIGH CURREN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1000 V Chassis Mount GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
*
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1000 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
0.1 mA @ 1000 V
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,98000 €3,98 €
102,63400 €26,34 €
1001,86820 €186,82 €
5001,54132 €770,66 €
1.0001,43635 €1.436,35 €
2.0001,41999 €2.839,98 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €