
KBPC5010W | |
|---|---|
DigiKey Part Number | 5272-KBPC5010W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5010W |
Description | 50A HIGH CURRENT SINGLE-PHASE BR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1000 V Chassis Mount KBPC-W |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 50 A |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Packaging Box | Current - Reverse Leakage @ Vr 0.1 mA @ 1000 V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Diode Type Single Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case 4-Square, KBPC-W |
Voltage - Peak Reverse (Max) 1000 V | Supplier Device Package KBPC-W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,43200 € | 24,32 € |
| 100 | 1,71770 € | 171,77 € |
| 500 | 1,41304 € | 706,52 € |
| 1.000 | 1,31519 € | 1.315,19 € |
| 2.000 | 1,28548 € | 2.570,96 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

