
BCP51 | |
|---|---|
DigiKey Part Number | 5272-BCP51TR-ND - Tape & Reel (TR) 5272-BCP51CT-ND - Cut Tape (CT) 5272-BCP51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51 |
Description | TRANS PNP 45V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP51-16 | Shenzhen Slkormicro Semicon Co., Ltd. | 2.183 | 5399-BCP51-16CT-ND | 0,27000 € | Parametric Equivalent |
| GSBCP51-16 | Good-Ark Semiconductor | 4.451 | 4786-GSBCP51-16CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28380 € | 28,38 € |
| 500 | 0,21700 € | 108,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19547 € | 195,47 € |
| 2.000 | 0,17734 € | 354,68 € |
| 3.000 | 0,16810 € | 504,30 € |
| 5.000 | 0,15770 € | 788,50 € |
| 7.000 | 0,15155 € | 1.060,85 € |
| 10.000 | 0,14557 € | 1.455,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


