
2SC4226 | |
|---|---|
DigiKey Part Number | 5272-2SC4226TR-ND - Tape & Reel (TR) 5272-2SC4226CT-ND - Cut Tape (CT) 5272-2SC4226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4226 |
Description | RF TRANS NPN 12V 4.5GHZ SOT-323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer EVVO | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 100mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 4.5GHz | Supplier Device Package SOT-323 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05360 € | 1,34 € |
| 100 | 0,04480 € | 4,48 € |
| 250 | 0,04076 € | 10,19 € |
| 500 | 0,03828 € | 19,14 € |
| 1.000 | 0,03626 € | 36,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03377 € | 101,31 € |
| 6.000 | 0,03255 € | 195,30 € |
| 9.000 | 0,03193 € | 287,37 € |
| 15.000 | 0,03125 € | 468,75 € |
| 21.000 | 0,03086 € | 648,06 € |
| 30.000 | 0,03048 € | 914,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









