


2SC4226 | |
|---|---|
DigiKey Part Number | 5399-2SC4226TR-ND - Tape & Reel (TR) 5399-2SC4226CT-ND - Cut Tape (CT) 5399-2SC4226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4226 |
Description | 12V 150MW 120@7MA,3V 100MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 4.5GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 7mA, 3V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05480 € | 5,48 € |
| 500 | 0,03986 € | 19,93 € |
| 1.000 | 0,03496 € | 34,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02874 € | 86,22 € |
| 6.000 | 0,02559 € | 153,54 € |
| 9.000 | 0,02398 € | 215,82 € |
| 15.000 | 0,02216 € | 332,40 € |
| 21.000 | 0,02109 € | 442,89 € |
| 30.000 | 0,02005 € | 601,50 € |
| 75.000 | 0,01776 € | 1.332,00 € |
| 150.000 | 0,01634 € | 2.451,00 € |
| 300.000 | 0,01515 € | 4.545,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


