
2SA2151A | |
|---|---|
DigiKey Part Number | 5272-2SA2151A-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2151A |
Description | AUDIO AMPLIFICATION TRANSISTOR T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 20MHz 160 W Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 0.5V @ 0.5A, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 160 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 30 | 2,78867 € | 83,66 € |
| 120 | 2,31642 € | 277,97 € |
| 510 | 1,97000 € | 1.004,70 € |
| 1.020 | 1,89332 € | 1.931,19 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

