
2SA1695 | |
|---|---|
DigiKey Part Number | 5272-2SA1695-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1695 |
Description | SILICON PNP POWER TRANSISTOR TO- |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 20MHz 100 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3A, 4V |
Packaging Tube | Power - Max 100 W |
Part Status Active | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 0.5V @ 0.5A, 5A | Supplier Device Package TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 30 | 1,90667 € | 57,20 € |
| 120 | 1,56275 € | 187,53 € |
| 510 | 1,31035 € | 668,28 € |
| 1.020 | 1,21822 € | 1.242,58 € |
| 2.010 | 1,17796 € | 2.367,70 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |


