
MR2A16AVYS35 | |
|---|---|
DigiKey Part Number | 819-1012-ND |
Manufacturer | |
Manufacturer Product Number | MR2A16AVYS35 |
Description | IC RAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR2A16AMYS35 | Everspin Technologies Inc. | 658 | MR2A16AMYS35-ND | 46,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,18000 € | 38,18 € |
| 10 | 35,29600 € | 352,96 € |
| 25 | 34,16040 € | 854,01 € |
| 50 | 33,31140 € | 1.665,57 € |
| 135 | 32,11519 € | 4.335,55 € |
| 270 | 31,29863 € | 8.450,63 € |
| Unit Price without VAT: | 38,18000 € |
|---|---|
| Unit Price with VAT: | 45,43420 € |

