
MR2A16AMA35 | |
|---|---|
DigiKey Part Number | 819-1018-ND |
Manufacturer | |
Manufacturer Product Number | MR2A16AMA35 |
Description | IC RAM 4MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MR2A16AMA35 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,28000 € | 30,28 € |
| 10 | 28,02000 € | 280,20 € |
| 25 | 27,12440 € | 678,11 € |
| 50 | 26,45360 € | 1.322,68 € |
| 100 | 25,79120 € | 2.579,12 € |
| Unit Price without VAT: | 30,28000 € |
|---|---|
| Unit Price with VAT: | 36,03320 € |


