
MR2A08ACYS35 | |
|---|---|
DigiKey Part Number | 819-1003-ND |
Manufacturer | |
Manufacturer Product Number | MR2A08ACYS35 |
Description | IC RAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,36000 € | 33,36 € |
| 10 | 30,85400 € | 308,54 € |
| 25 | 29,86520 € | 746,63 € |
| 50 | 29,12520 € | 1.456,26 € |
| 135 | 28,08200 € | 3.791,07 € |
| 270 | 27,36900 € | 7.389,63 € |
| Unit Price without VAT: | 33,36000 € |
|---|---|
| Unit Price with VAT: | 39,69840 € |

