
MR25H40VDF | |
|---|---|
DigiKey Part Number | 819-MR25H40VDF-ND |
Manufacturer | |
Manufacturer Product Number | MR25H40VDF |
Description | IC RAM 4MBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Small Flag (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 € | 28,35 € |
| 10 | 26,23900 € | 262,39 € |
| 25 | 25,40200 € | 635,05 € |
| 50 | 24,77520 € | 1.238,76 € |
| 100 | 24,15570 € | 2.415,57 € |
| 250 | 23,35144 € | 5.837,86 € |
| Unit Price without VAT: | 28,35000 € |
|---|---|
| Unit Price with VAT: | 33,73650 € |






