Similar
Similar

MR256A08BCSO35R | |
|---|---|
DigiKey Part Number | MR256A08BCSO35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR256A08BCSO35R |
Description | IC RAM 256KBIT PARALLEL 32SOIC |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 32-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR256A08BCMA35R | Everspin Technologies Inc. | 0 | MR256A08BCMA35R-ND | 8,88984 € | Similar |
| MR256A08BCYS35R | Everspin Technologies Inc. | 0 | MR256A08BCYS35R-ND | 8,37756 € | Similar |



