
MR256A08BCYS35R | |
|---|---|
DigiKey Part Number | MR256A08BCYS35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR256A08BCYS35R |
Description | IC RAM 256KBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,37756 € | 12.566,34 € |
| Unit Price without VAT: | 8,37756 € |
|---|---|
| Unit Price with VAT: | 9,96930 € |


